+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.106-10300

Discharge module; discharging PFC capacitors; 300kΩ; 1kVAC

Manufacturer: ELECTRONICON

Manufacturer part number:
275.106-10300
TME Symbol:
275.106-10300

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
300kΩ
Max. voltage
1kV AC
Gross weight11.3 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.106-10300
0 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD
Net price for quantities from 9 pcs - 5.06 USDGross price for quantities from 9 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)