+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.167-10010

Protective cap; for capacitors; Ø: 95mm; Ø95mm; H: 95mm; 275

Manufacturer: ELECTRONICON

Manufacturer part number:
275.167-10010
TME Symbol:
275.167-10010

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
protective cap
Application
for capacitors
Diameter
95mm
Body dimensions
Ø95mm
Height
95mm
Application - series/manufacturer
275
Gross weight53.6 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.167-10010
27 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 3 pcs - 6.10 USDGross price for quantities from 3 pcs - 6.10 USD
Net price for quantities from 9 pcs - 5.49 USDGross price for quantities from 9 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerBag = 1 pcs