+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.187-10010

Protective cap; for capacitors; Ø: 116mm; Ø116mm; H: 116mm; 277

Manufacturer: ELECTRONICON

Manufacturer part number:
275.187-10010
TME Symbol:
275.187-10010

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
protective cap
Application
for capacitors
Diameter
116mm
Body dimensions
Ø116mm
Height
116mm
Application - series/manufacturer
277
Gross weight72.3 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.187-10010
15 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
Net price for quantities from 9 pcs - 1.67 USDGross price for quantities from 9 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts