+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2750130000

Pozidriv®; 80mm; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2750130000
TME Symbol:
2750130000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Pozidriv®
Blade length
80mm
Version
straight
Gross weight85 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
*
2750130000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 10.84 USDGross price for quantities from 3 pcs - 10.84 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD