+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2750150000

Phillips; 80mm; straight; SDK

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2750150000
TME Symbol:
2750150000

Specification

Manufacturer
WEIDMÜLLER
Kind of bit
Phillips
Blade length
80mm
Version
straight
Manufacturer series
SDK
Gross weight64 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
See other products from this series.:
*
2750150000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 3 pcs - 9.27 USDGross price for quantities from 3 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD