+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2753140000

Transformer: current; Iin: 500A; 3VA; 59x49x79.5mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753140000
TME Symbol:
2753140000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
500A
Power
3VA
Body dimensions
59x49x79.5mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight190 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753140000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 218.92 USDGross price for quantities from 1 pcs - 218.92 USD
Net price for quantities from 3 pcs - 204.33 USDGross price for quantities from 3 pcs - 204.33 USD