+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

278000-03

Loudspeaker grille; 165mm; universal; 2pcs.

Manufacturer: ACV

Manufacturer part number:
278000-03
TME Symbol:
278000-03

Specification

Manufacturer
ACV
Type of car audio accessories
loudspeaker grille
Loudspeaker size
165mm
Application - car brand
universal
Quantity in set/package
2pcs.
Gross weight210.4 g
Certificates
EAN code4026724780031
See other products in this category: Plastic Mounting Accessories ACV,
*
278000-03
1 in TME stock
Net price for quantities from 1 set - 11.60 USDGross price for quantities from 1 set - 11.60 USD
Net price for quantities from 3 set - 10.37 USDGross price for quantities from 3 set - 10.37 USD
Net price for quantities from 5 set - 9.16 USDGross price for quantities from 5 set - 9.16 USD
Net price for quantities from 10 set - 8.55 USDGross price for quantities from 10 set - 8.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.