+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2787920000

Cable; 1m; SMA plug,SMA female; PVC; black; 6GHz; IP67; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2787920000
TME Symbol:
2787920000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
coaxial antenna
Cable length
1m
Wire insulation material
PVC
Insulation colour
black
Frequency
6GHz
IP rating
IP67
Operating temperature
-40...85°C
Resistance to
UV rays
Cable/adapter structure
  • SMA female
  • SMA plug
Gross weight120 g
See other products in this category: Coaxial Assemblies WEIDMÜLLER,
*
2787920000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.61 USDGross price for quantities from 1 pcs - 47.61 USD
Net price for quantities from 3 pcs - 41.65 USDGross price for quantities from 3 pcs - 41.65 USD