+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

279-402

Comb bridge; grey; 279; ways: 2


Manufacturer: WAGO

Manufacturer part number:
279-402
TME Symbol:
279-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Colour
grey
Application - series/manufacturer
279
Number of ways
2
Related items
279-9
Gross weight1.107 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
279-402
232 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 200 pcs