+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

279-907

Splice terminal: rail; 279; 18A; 800V; spring clamp; yellow-green


Manufacturer: WAGO

Manufacturer part number:
279-907
TME Symbol:
279-907

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
279
Current rating
18A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
0.08...1.5mm2
Number of ways
1
Number of terminals
2
Body dimensions
4x27x52mm
Gross weight8.09 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
279-907
73 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 10 pcs - 5.13 USDGross price for quantities from 10 pcs - 5.13 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs