+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27ET134-T-E

Switch: toggle; DPDT; ET; -65÷71°C; on panel

Manufacturer: HONEYWELL

Manufacturer part number:
27ET134-T-E
TME Symbol:
27ET134-T-E

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Contacts configuration
DPDT
Manufacturer series
ET
Operating temperature
-65...71°C
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
27ET134-T-E
0 in TME stock
Net price for quantities from 5 pcs - 2 798.31 USDGross price for quantities from 5 pcs - 2 798.31 USD
Net price for quantities from 10 pcs - 2 491.64 USDGross price for quantities from 10 pcs - 2 491.64 USD
No. of pieces (Multiplicity: 1)