+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

28.02.28.23

Test probe: ICT/FCT; 5A; Ø: 2.8mm; 2.3N; Overall len: 35.9mm; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
28.02.28.23
TME Symbol:
28.02.28.23

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
5A
Tip diameter
2.8mm
Spring compression force
2.3N
Overall length
35.9mm
Minimum pitch
4.8mm
Mounting height
8.85mm
Resistance
20mΩ
Key stroke
4.2mm
Gross weight1.4 g
See other products in this category: Test Probes FIXTEST,
*
28.02.28.23
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD