+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280-520

Splice terminal: rail; 20A; 500V; spring clamp; grey; 0.08÷2.5mm2


Manufacturer: WAGO

Manufacturer part number:
280-520
TME Symbol:
280-520

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Current rating
20A
Rated voltage
0.5kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
2
Number of terminals
4
Mounting rail size
TS35
Gross weight10.925 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
280-520
0 in TME stock
Net price for quantities from 50 pcs - 5.42 USDGross price for quantities from 50 pcs - 5.42 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs