+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280-637

Splice terminal: rail; 280; 24A; 800V; spring clamp; yellow-green


Manufacturer: WAGO

Manufacturer part number:
280-637
TME Symbol:
280-637

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
280
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
3
Body dimensions
5x36.5x50.5mm
Gross weight11.27 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
280-637
140 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs