+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280-833

Splice terminal: rail; 280; 20A; 800V; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
280-833
TME Symbol:
280-833

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
280
Current rating
20A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
4
Gross weight9.17 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
280-833
116 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 20 pcs - 2.09 USDGross price for quantities from 20 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs