+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASICDIM WIRELESS PWM CV 4CH

4-channel controller; Smart Home; 12÷24VDC; PWM; IP20; -20÷45°C

Manufacturer: TRIDONIC

Manufacturer part number:
BASICDIM WIRELESS PWM CV 4CH
TME Symbol:
28002575

Specification

Manufacturer
TRIDONIC
Type of automation module
4-channel controller
Trade name
Smart Home
Kind of output 1
PWM
IP rating
IP20
Operating temperature
-20...45°C
Dimensions
72.6x30x18mm
Number of outputs
4
Application
intelligent house
Body colour
white
Modules features
compatible with the Casambi system
Supply voltage
  • 12...24V DC
Gross weight22.82 g
Certificates
EAN code9006210694818
See other products in this category: Building Automation TRIDONIC,
*
BASICDIM WIRELESS PWM CV 4CH
2 in TME stock
Net price for quantities from 1 pcs - 104.64 USDGross price for quantities from 1 pcs - 104.64 USD
Net price for quantities from 30 pcs - 98.09 USDGross price for quantities from 30 pcs - 98.09 USD
Net price for quantities from 60 pcs - 91.56 USDGross price for quantities from 60 pcs - 91.56 USD
Net price for quantities from 120 pcs - 85.01 USDGross price for quantities from 120 pcs - 85.01 USD
No. of pieces (Multiplicity: 1)