+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28003349

Power supply: switching; LED; 10W; 3÷20VDC; 500mA; 198÷264VAC; IP20


Manufacturer: TRIDONIC

Manufacturer part number:
28003349
TME Symbol:
28003349

Specification

Manufacturer
TRIDONIC
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
10W
Output voltage
3...20V DC
Output current
0.5A
IP rating
IP20
Body dimensions
101.5x49x29mm
Manufacturer series
LC
Protection
anti-overload OPP, no-load, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
spring-loaded terminals, terminal block
Number of outputs
1
Efficiency
77%
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Gross weight139.07 g
Certificates
See other products in this category: LED Power Supplies TRIDONIC,
See other products from this series.:
*
28003349
14 in TME stock
Net price for quantities from 1 pcs - 14.76 USDGross price for quantities from 1 pcs - 14.76 USD
Net price for quantities from 5 pcs - 13.50 USDGross price for quantities from 5 pcs - 13.50 USD
Net price for quantities from 30 pcs - 12.31 USDGross price for quantities from 30 pcs - 12.31 USD
Net price for quantities from 100 pcs - 10.72 USDGross price for quantities from 100 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs