+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280374-2

Connector: wire-board; plug; male; Plating: gold-plated; PIN: 10

Manufacturer: TE Connectivity

Manufacturer part number:
280374-2
TME Symbol:
280374-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
10
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
40V
Gross weight1.513 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
280374-2
431 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 35 pcs - 1.98 USDGross price for quantities from 35 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.