+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280387-2

Connector: wire-board; plug; male; Plating: tinned,gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
280387-2
TME Symbol:
280387-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated, tinned
Number of pins
30
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
40V
Gross weight3.2 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
280387-2
45 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 250 pcs - 3.86 USDGross price for quantities from 250 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.