+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280509-2

Connector: wire-board; plug; male; Plating: gold-plated; PIN: 18

Manufacturer: TE Connectivity

Manufacturer part number:
280509-2
TME Symbol:
280509-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
18
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
40V
Gross weight2.02 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
280509-2
86 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 28 pcs - 4.14 USDGross price for quantities from 28 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
Net price for quantities from 400 pcs - 2.98 USDGross price for quantities from 400 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD
Net price for quantities from 800 pcs - 2.80 USDGross price for quantities from 800 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.