+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280609-2

Connector: wire-board; plug; male; Plating: gold-plated; PIN: 2

Manufacturer: TE Connectivity

Manufacturer part number:
280609-2
TME Symbol:
280609-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
2
Contacts pitch
3.96mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-65...105°C
Current rating
5A
Rated voltage
750V
Gross weight0.64 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
280609-2
57 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 200 pcs - 1.28 USDGross price for quantities from 200 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)