+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

280613-1

Contact; male; tinned; THT; for panel mounting,for cable; 3A; 60V


Manufacturer: TE Connectivity

Manufacturer part number:
280613-1
TME Symbol:
280613-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Electrical mounting
THT
Mechanical mounting
for cable, for panel mounting
Current rating
3A
Contacts pitch
3.96mm
Rated voltage
60V
Spatial orientation
straight
Operating temperature
-65...105°C
Gross weight3.676 g
See other products in this category: Other connectors TE TE Connectivity,
*
280613-1
0 in TME stock
Net price for quantities from 1700 pcs - 1.37 USDGross price for quantities from 1700 pcs - 1.37 USD
No. of pieces (Multiplicity: 1 700)
Minimum order quantity: 1 700.
Multiplicity: 1 700.