+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281-2AB

Heatsink: extruded; U; TO220; black; L: 19.1mm; W: 13mm; H: 12.7mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
281-2AB
TME Symbol:
281-2AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.1mm
Width
13mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Manufacturer series
281
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
281-2AB
Product withdrawn from the offer
Use the specification table below to search for similar products