+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281-652

Splice terminal: rail; 281; spring clamp; grey; 4mm2; ways: 1

Manufacturer: WAGO

Manufacturer part number:
281-652
TME Symbol:
281-652

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
4mm2
Number of ways
1
Number of terminals
4
Gross weight13.565 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-652
0 in TME stock
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.