+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281-902

Splice terminal: rail; 281; 32A; 800V; spring clamp; orange; ways: 1

Manufacturer: WAGO

Manufacturer part number:
281-902
TME Symbol:
281-902

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
orange
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
2
Body dimensions
6x29x59mm
Gross weight7.835 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-902
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 200 pcs - 1.36 USDGross price for quantities from 200 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs