+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281-903

Splice terminal: rail; 281; 32A; 800V; spring clamp; red; 0.08÷4mm2

Manufacturer: WAGO

Manufacturer part number:
281-903
TME Symbol:
281-903

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
red
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
2
Body dimensions
6x29x59mm
Gross weight7.85 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-903
74 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs