+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282834-6

Connector: PCB terminal block; terminal; power supply; 10A; 150V


Manufacturer: TE Connectivity

Manufacturer part number:
282834-6
TME Symbol:
282834-6

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
10A
Rated voltage
0.15kV
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...16AWG
Depth
6.5mm
Length
15.7mm
Connector pinout layout
1x6
Wire cross-section
0.03...1mm2
Contacts pitch
2.54mm
Number of ways
6
Height
10mm
Conform to the norm
UL
Gross weight1.88 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282834-6
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 5 pcs - 7.51 USDGross price for quantities from 5 pcs - 7.51 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 5.82 USD
Net price for quantities from 50 pcs - 5.19 USDGross price for quantities from 50 pcs - 5.19 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs