+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

282836-6

Connector: PCB terminal block; terminal; power supply; 13.5A


Manufacturer: TE Connectivity

Manufacturer part number:
282836-6
TME Symbol:
282836-6

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...16AWG
Depth
8.2mm
Length
30mm
Connector pinout layout
1x6
Wire cross-section
0.03...1.5mm2
Contacts pitch
5mm
Number of ways
6
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight4.953 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282836-6
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 30 pcs - 2.51 USDGross price for quantities from 30 pcs - 2.51 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs