+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282837-6

Connector: PCB terminal block; terminal; 13.5A; 300V; PIN: 6; green

Manufacturer: TE Connectivity

Manufacturer part number:
282837-6
TME Symbol:
282837-6

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
28AWG...16AWG
Depth
8.2mm
Length
30.48mm
Connector pinout layout
1x6
Wire cross-section
0.03...1.5mm2
Contacts pitch
5.08mm
Number of ways
6
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight4.97 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282837-6
99 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs