+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

283-101

Splice terminal: rail; 283; 76A; 800V; spring clamp; grey; ways: 1

Manufacturer: WAGO

Manufacturer part number:
283-101
TME Symbol:
283-101

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
283
Current rating
76A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.2...16mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Body dimensions
12x45.5x58mm
Gross weight28.53 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
283-101
0 in TME stock
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs