+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

283-402

Comb bridge; grey; 283; ways: 4


Manufacturer: WAGO

Manufacturer part number:
283-402
TME Symbol:
283-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Colour
grey
Application - series/manufacturer
283
Number of ways
4
Related items
283-9
Gross weight6.92 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
283-402
99 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 250 pcs - 2.41 USDGross price for quantities from 250 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs