+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

283-674

Splice terminal: rail; 283; spring clamp; blue; 16mm2; ways: 1


Manufacturer: WAGO

Manufacturer part number:
283-674
TME Symbol:
283-674

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
283
Electrical mounting
spring clamp
Colour
blue
Wire cross-section
16mm2
Number of ways
1
Number of terminals
3
Gross weight47.038 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
283-674
0 in TME stock
Net price for quantities from 20 pcs - 5.76 USDGross price for quantities from 20 pcs - 5.76 USD
Net price for quantities from 60 pcs - 5.38 USDGross price for quantities from 60 pcs - 5.38 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.