+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2831100000

F: 50÷60Hz; IP57; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2831100000
TME Symbol:
2831100000

Specification

Manufacturer
WEIDMÜLLER
Frequency
50...60Hz
IP rating
IP57
Operating temperature
-40...80°C
Gross weight110 g
See other products in this category: Rogowski Coils WEIDMÜLLER
*
2831100000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 255.95 USDGross price for quantities from 1 pcs - 255.95 USD
Net price for quantities from 3 pcs - 238.07 USDGross price for quantities from 3 pcs - 238.07 USD