+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28404.0-00

Pressure compensation device; aluminium; IP67; 70mm


Manufacturer: STEGO

Manufacturer part number:
28404.0-00
TME Symbol:
28404.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
pressure compensation device
Material
aluminium
IP rating
IP67
Diameter
70mm
Gross weight8.29 g
Certificates
EAN code4251823479115
See other products in this category: Cabinets Accessories STEGO,
*
28404.0-00
19 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 3 pcs - 15.72 USDGross price for quantities from 3 pcs - 15.72 USD
Net price for quantities from 5 pcs - 14.33 USDGross price for quantities from 5 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.