+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284088-1

Contact; female; MULTILOCK; tinned; 0.75÷1.5mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
284088-1
TME Symbol:
284088-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
contact
Kind of connector
female
Application - series/manufacturer
MULTILOCK
Contact plating
tinned
Wire cross-section
0.75...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.663 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
284088-1
0 in TME stock
Net price for quantities from 4250 pcs - 0.09 USDGross price for quantities from 4250 pcs - 0.09 USD
Net price for quantities from 8500 pcs - 0.08 USDGross price for quantities from 8500 pcs - 0.08 USD
Net price for quantities from 12750 pcs - 0.08 USDGross price for quantities from 12750 pcs - 0.08 USD
Net price for quantities from 21250 pcs - 0.08 USDGross price for quantities from 21250 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 250)
Minimum order quantity: 4 250.
Multiplicity: 4 250.
Packaging method by the manufacturerReel = 4 250 pcs