+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2844092-1

Crimping jaws; 12AWG÷10AWG; STRATO-THERM

Manufacturer: TE Connectivity

Manufacturer part number:
2844092-1
TME Symbol:
2844092-1

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
12AWG...10AWG
Application - series/manufacturer
STRATO-THERM
Gross weight63 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
2844092-1
0 in TME stock
Net price for quantities from 1 pcs - 8 908.65 USDGross price for quantities from 1 pcs - 8 908.65 USD
No. of pieces (Multiplicity: 1)