+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284617-1

Contact; male; MICRO; bronze; tinned; shrouded; THT; 2.5mm; angled


Manufacturer: TE Connectivity

Manufacturer part number:
284617-1
TME Symbol:
284617-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Manufacturer series
MICRO
Contact material
bronze
Contact plating
tinned
Connector variant
shrouded
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Contacts pitch
2.5mm
Spatial orientation
angled
Colour
black
Body colour
black
Max. operating voltage
24V DC
Operating temperature
-40...125°C
Gross weight135.5 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284617-1
0 in TME stock
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 5 pcs - 33.63 USDGross price for quantities from 5 pcs - 33.63 USD
Net price for quantities from 15 pcs - 29.83 USDGross price for quantities from 15 pcs - 29.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.