+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

285-135

Splice terminal: rail; 285; 125A; 1kV; spring clamp; grey; 6÷35mm2


Manufacturer: WAGO

Manufacturer part number:
285-135
TME Symbol:
285-135

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
285
Current rating
0.125kA
Rated voltage
1kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
6...35mm2
Number of ways
1
Number of terminals
2
Body dimensions
16x63x86mm
Gross weight79.01 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
285-135
0 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
Net price for quantities from 15 pcs - 8.67 USDGross price for quantities from 15 pcs - 8.67 USD
Net price for quantities from 30 pcs - 7.59 USDGross price for quantities from 30 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs