+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

285-157

Splice terminal: rail; 285; 150A; 1kV; spring clamp; yellow-green

Manufacturer: WAGO

Manufacturer part number:
285-157
TME Symbol:
285-157

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
285
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
10...50mm2
Number of ways
1
Number of terminals
2
Body dimensions
20x87x94mm
Gross weight183.82 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
285-157
0 in TME stock
Net price for quantities from 5 pcs - 31.34 USDGross price for quantities from 5 pcs - 31.34 USD
Net price for quantities from 10 pcs - 29.66 USDGross price for quantities from 10 pcs - 29.66 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.