+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2867380

Cable; 18m; N male,both sides; PE; black; straight; 50Ω; -40÷85°C

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2867380

Alternative designations: RAD-CAB-PFP400-60

TME Symbol:
2867380

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
PFP-400
Cable length
18m
Wire insulation material
PE
Outside diameter
10mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N male
Gross weight1.995 kg
Certificates
EAN code4017918931759
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2867380
0 in TME stock
Net price for quantities from 1 pcs - 334.55 USDGross price for quantities from 1 pcs - 334.55 USD
Net price for quantities from 5 pcs - 292.72 USDGross price for quantities from 5 pcs - 292.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.