+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2874.05.01.3P

Terminal: flat; 2.8mm; 0.5mm; female; 0.3÷1mm2; crimped; for cable


Manufacturer: IMP

Manufacturer part number:
2874.05.01.3P
TME Symbol:
2874.05.01.3P

Specification

Manufacturer
IMP
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.3...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Kind of package
reel
Quantity in set/package
10000pcs.
Gross weight0.235 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
2874.05.01.3P
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerReel = 10 000 pcs