+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2885750000

Marker: cable; polyester; white; self-adhesive; CC; UL94V-0; H: 74mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2885750000
TME Symbol:
2885750000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyester
Colour
white
Mechanical mounting
self-adhesive
Manufacturer series
CC
Flammability rating
UL94V-0
Height
74mm
Operating temperature
-40...120°C
Length
74mm
Gross weight18 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
2885750000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 250.
Multiple of: 1.
Net price for quantities from 250 pcs - 3.12 USDGross price for quantities from 250 pcs - 3.12 USD
Net price for quantities from 1250 pcs - 2.77 USDGross price for quantities from 1250 pcs - 2.77 USD
Net price for quantities from 2500 pcs - 2.42 USDGross price for quantities from 2500 pcs - 2.42 USD