+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

289-542

Connector: D-Sub; PIN: 25; male; for DIN rail mounting; Rail: TS35


Manufacturer: WAGO

Manufacturer part number:
289-542
TME Symbol:
289-542

Specification

Manufacturer
WAGO
Type of connector
D-Sub
Number of pins
25
Kind of connector
male
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Mounting rail size
TS35
Gross weight98.25 g
Certificates
See other products in this category: D-Sub plugs and sockets WAGO,
*
289-542
0 in TME stock
Net price for quantities from 1 pcs - 92.68 USDGross price for quantities from 1 pcs - 92.68 USD
Net price for quantities from 3 pcs - 82.38 USDGross price for quantities from 3 pcs - 82.38 USD
Net price for quantities from 10 pcs - 72.08 USDGross price for quantities from 10 pcs - 72.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.