+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

289-617

Connector: IDC; male; PIN: 40; spring clamp; for DIN rail mounting


Manufacturer: WAGO

Manufacturer part number:
289-617
TME Symbol:
289-617

Specification

Manufacturer
WAGO
Type of connector
IDC
Kind of connector
male
Number of pins
40
Electrical mounting
spring clamp
Mechanical mounting
for DIN rail mounting
Mounting rail size
TS35
Gross weight150 g
Certificates
See other products in this category: IDC connectors WAGO,
*
289-617
0 in TME stock
Net price for quantities from 1 pcs - 99.68 USDGross price for quantities from 1 pcs - 99.68 USD
Net price for quantities from 5 pcs - 95.28 USDGross price for quantities from 5 pcs - 95.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.