+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2899870000

5.5W; 24VDC; L: 280mm; Lum.flux: 552lm; -20÷45°C; IP54; Lum: 552lm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2899870000
TME Symbol:
2899870000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
5.5W
Operating voltage
24V DC
Length
0.28m
Luminous flux
552lm
Operating temperature
-20...45°C
IP rating
IP54
Luminosity
552lm
Manufacturer series
WIL
Dimensions
280x35x35mm
Gross weight100 g
See other products in this category: Light sources - lighting WEIDMÜLLER
See other products from this series.:
*
2899870000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 194.15 USDGross price for quantities from 1 pcs - 194.15 USD