+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

29.30.20.10

Test probe: ICT/FCT; 3A; Ø: 2mm; 1N; Overall len: 10.3mm; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
29.30.20.10
TME Symbol:
29.30.20.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Tip diameter
2mm
Spring compression force
1N
Overall length
10.3mm
Minimum pitch
2.54mm
Mounting height
3.06mm
Resistance
20mΩ
Key stroke
1.27mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
29.30.20.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD