+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2900110000

6.8W; 12÷30VDC; L: 280mm; 571lm; 6500K; -20÷70°C; IP69K; WIL

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2900110000
TME Symbol:
2900110000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
6.8W
Operating voltage
12...30V DC
Length
0.28m
Luminous flux
571lm
Colour temperature
6500K
Operating temperature
-20...70°C
IP rating
IP69K
Manufacturer series
WIL
Enclosure material
aluminium
Gross weight120 g
See other products in this category: Light sources - lighting WEIDMÜLLER
See other products from this series.:
*
2900110000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 267.81 USDGross price for quantities from 1 pcs - 267.81 USD