+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2900543

Motor starter; for DIN rail mounting; screw terminals; IP20

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900543

Alternative designations: ELR H3-I-SC- 24DC/500AC-2

TME Symbol:
2900543

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
motor starter
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • LED indication
  • overload protection
Gross weight241.4 g
Certificates
EAN code4046356527682
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2900543
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.11 USDGross price for quantities from 1 pcs - 130.11 USD
Net price for quantities from 5 pcs - 120.81 USDGross price for quantities from 5 pcs - 120.81 USD