+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900574

Reversing motor starter; for DIN rail mounting; IP20; 500VAC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900574

Alternative designations: ELR H5-I-SC- 24DC/500AC-2

TME Symbol:
2900574

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • LED indication
  • overload protection
Gross weight256.1 g
Certificates
EAN code4046356527866
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
2900574
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 152.71 USDGross price for quantities from 1 pcs - 152.71 USD
Net price for quantities from 5 pcs - 141.80 USDGross price for quantities from 5 pcs - 141.80 USD