+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2900762

Cable; D-Sub 37pin socket,both sides; PVC; Len: 10m; grey; Core: Cu


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2900762

Alternative designations: CABLE-D37SUB/B/B/1000/KONFEK/S

TME Symbol:
2900762

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
10m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
10.8mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 37pin socket
Gross weight2.111 kg
Certificates
EAN code4046356527668
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2900762
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 256.57 USDGross price for quantities from 1 pcs - 256.57 USD
Net price for quantities from 5 pcs - 224.51 USDGross price for quantities from 5 pcs - 224.51 USD